NTC Thermistor 2.2k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT08223F3380B1F

DigiKey Part Number
283-NT08223F3380B1FTR-ND - Tape & Reel (TR)
283-NT08223F3380B1FCT-ND - Cut Tape (CT)
283-NT08223F3380B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT08223F3380B1F
Description
NTC 0805 2.2K 1% 3380 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 2.2k 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
2.2k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
250 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,416
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
5$1.48000$7.40
10$1.39800$13.98
25$1.29560$32.39
50$1.22500$61.25
100$1.16010$116.01
500$1.03164$515.82
1,000$0.98387$983.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.98298$3,931.92
8,000$0.94336$7,546.88
12,000$0.92174$11,060.88
20,000$0.89602$17,920.40
28,000$0.87997$24,639.16
40,000$0.86367$34,546.80
Manufacturers Standard Package