
NT08105F4250B1F | |
|---|---|
DigiKey Part Number | 283-NT08105F4250B1FTR-ND - Tape & Reel (TR) 283-NT08105F4250B1FCT-ND - Cut Tape (CT) 283-NT08105F4250B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08105F4250B1F |
Description | NTC 0805 100K 1% 4250 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4250K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 5 | $1.60000 | $8.00 |
| 10 | $1.50900 | $15.09 |
| 25 | $1.39360 | $34.84 |
| 50 | $1.32000 | $66.00 |
| 100 | $1.25150 | $125.15 |
| 500 | $1.11412 | $557.06 |
| 1,000 | $1.06330 | $1,063.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.02279 | $4,091.16 |
| 8,000 | $0.98179 | $7,854.32 |
| 12,000 | $0.95942 | $11,513.04 |
| 20,000 | $0.93282 | $18,656.40 |
| 28,000 | $0.91621 | $25,653.88 |
| 40,000 | $0.89934 | $35,973.60 |

