
NT06565F4050B1F | |
|---|---|
DigiKey Part Number | 283-NT06565F4050B1FTR-ND - Tape & Reel (TR) 283-NT06565F4050B1FCT-ND - Cut Tape (CT) 283-NT06565F4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06565F4050B1F |
Description | NTC 0603 560K 1% 4050 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 560k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 560k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 5 | $1.27200 | $6.36 |
| 10 | $1.19900 | $11.99 |
| 25 | $1.10640 | $27.66 |
| 50 | $1.04600 | $52.30 |
| 100 | $0.99040 | $99.04 |
| 500 | $0.87932 | $439.66 |
| 1,000 | $0.83812 | $838.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.80425 | $3,217.00 |
| 8,000 | $0.77106 | $6,168.48 |
| 12,000 | $0.75297 | $9,035.64 |
| 20,000 | $0.73145 | $14,629.00 |
| 28,000 | $0.71801 | $20,104.28 |
| 40,000 | $0.70438 | $28,175.20 |
| 100,000 | $0.67202 | $67,202.00 |

