NTC_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06473F3400B1F

DigiKey Part Number
283-NT06473F3400B1FTR-ND - Tape & Reel (TR)
283-NT06473F3400B1FCT-ND - Cut Tape (CT)
283-NT06473F3400B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT06473F3400B1F
Description
NTC 0603 4.7K 1% 3400 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 4.7k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
4.7k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3400K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,755
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
5$1.53400$7.67
10$1.45200$14.52
25$1.34120$33.53
50$1.26940$63.47
100$1.20340$120.34
500$1.07104$535.52
1,000$1.02193$1,021.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.02422$4,096.88
8,000$0.98317$7,865.36
12,000$0.96077$11,529.24
20,000$0.93414$18,682.80
28,000$0.91751$25,690.28
40,000$0.90063$36,025.20
Manufacturers Standard Package