
NT06335F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT06335F3950B1FTR-ND - Tape & Reel (TR) 283-NT06335F3950B1FCT-ND - Cut Tape (CT) 283-NT06335F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06335F3950B1F |
Description | NTC 0603 330K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 330k 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer Eaton - Electronics Division | B25/50 3950K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 200 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 330k | Package / Case 0603 (1608 Metric) |
Resistance Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.48000 | $7.40 |
| 10 | $1.39800 | $13.98 |
| 25 | $1.29560 | $32.39 |
| 50 | $1.22500 | $61.25 |
| 100 | $1.16010 | $116.01 |
| 500 | $1.03164 | $515.82 |
| 1,000 | $0.98387 | $983.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98298 | $3,931.92 |
| 8,000 | $0.94336 | $7,546.88 |
| 12,000 | $0.92174 | $11,060.88 |
| 20,000 | $0.89602 | $17,920.40 |
| 28,000 | $0.87997 | $24,639.16 |
| 40,000 | $0.86367 | $34,546.80 |

