NTC_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NT06155F4600B1F

DigiKey Part Number
283-NT06155F4600B1FTR-ND - Tape & Reel (TR)
283-NT06155F4600B1FCT-ND - Cut Tape (CT)
283-NT06155F4600B1FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NT06155F4600B1F
Description
NTC 0603 150K 1% 4600 B 1%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
NTC Thermistor 150k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
150k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4600K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
5$1.42800$7.14
10$1.34700$13.47
25$1.24480$31.12
50$1.17580$58.79
100$1.11420$111.42
500$0.99074$495.37
1,000$0.94484$944.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.94693$3,787.72
Manufacturers Standard Package