
NT06104F3600B1G | |
|---|---|
DigiKey Part Number | 283-NT06104F3600B1GTR-ND - Tape & Reel (TR) 283-NT06104F3600B1GCT-ND - Cut Tape (CT) 283-NT06104F3600B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT06104F3600B1G |
Description | NTC 0603 10K 1% 3600 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3600K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 5 | $1.23400 | $6.17 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.06880 | $26.72 |
| 50 | $1.00960 | $50.48 |
| 100 | $0.95450 | $95.45 |
| 500 | $0.84682 | $423.41 |
| 1,000 | $0.80678 | $806.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98298 | $3,931.92 |
| 8,000 | $0.94336 | $7,546.88 |
| 12,000 | $0.92174 | $11,060.88 |
| 20,000 | $0.89602 | $17,920.40 |
| 28,000 | $0.87997 | $24,639.16 |
| 40,000 | $0.86367 | $34,546.80 |

