
NT04475F3950B1G | |
|---|---|
DigiKey Part Number | 283-NT04475F3950B1GTR-ND - Tape & Reel (TR) 283-NT04475F3950B1GCT-ND - Cut Tape (CT) 283-NT04475F3950B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04475F3950B1G |
Description | NTC 0402 470K 1% 3950 B 2% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 470k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 5 | $1.02000 | $5.10 |
| 10 | $0.95400 | $9.54 |
| 25 | $0.88120 | $22.03 |
| 50 | $0.83200 | $41.60 |
| 100 | $0.78760 | $78.76 |
| 500 | $0.69652 | $348.26 |
| 1,000 | $0.66290 | $662.90 |
| 5,000 | $0.59550 | $2,977.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.76124 | $7,612.40 |
| 20,000 | $0.73166 | $14,633.20 |
| 30,000 | $0.71552 | $21,465.60 |
| 50,000 | $0.69632 | $34,816.00 |
| 70,000 | $0.68433 | $47,903.10 |
| 100,000 | $0.67216 | $67,216.00 |

