
NT04224F3950B1F | |
|---|---|
DigiKey Part Number | 283-NT04224F3950B1FTR-ND - Tape & Reel (TR) 283-NT04224F3950B1FCT-ND - Cut Tape (CT) 283-NT04224F3950B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04224F3950B1F |
Description | NTC 0402 22K 1% 3950 B 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 5 | $1.17400 | $5.87 |
| 10 | $1.10100 | $11.01 |
| 25 | $1.01800 | $25.45 |
| 50 | $0.96280 | $48.14 |
| 100 | $0.91130 | $91.13 |
| 500 | $0.80802 | $404.01 |
| 1,000 | $0.76984 | $769.84 |
| 5,000 | $0.69316 | $3,465.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.72882 | $7,288.20 |
| 20,000 | $0.70038 | $14,007.60 |
| 30,000 | $0.68486 | $20,545.80 |
| 50,000 | $0.66640 | $33,320.00 |
| 70,000 | $0.65487 | $45,840.90 |
| 100,000 | $0.64317 | $64,317.00 |

