
NRSE105F3950B1F | |
---|---|
DigiKey Part Number | 283-NRSE105F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRSE105F3950B1F |
Description | THERMISTOR 100K OHM 3950 BETA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -30°C ~ 105°C | |
Power - Max | 50 mW | |
Length - Lead Wire | 1.38" (35.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
5 | $2.53600 | $12.68 |
10 | $2.39600 | $23.96 |
25 | $2.22280 | $55.57 |
50 | $2.10900 | $105.45 |
100 | $2.00370 | $200.37 |
500 | $1.79276 | $896.38 |
1,000 | $1.71464 | $1,714.64 |
5,000 | $1.55766 | $7,788.30 |