



NRL2104F3950B1F | |
---|---|
DigiKey Part Number | 283-NRL2104F3950B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRL2104F3950B1F |
Description | NTC 10K 3950K BETA 25/50 1% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
5 | $4.13200 | $20.66 |
10 | $3.91800 | $39.18 |
25 | $3.65160 | $91.29 |
50 | $3.47060 | $173.53 |
400 | $3.01950 | $1,207.80 |
800 | $2.89345 | $2,314.76 |
1,200 | $2.82481 | $3,389.77 |
5,200 | $2.60378 | $13,539.66 |