



MST0603R0020FSM | |
|---|---|
DigiKey Part Number | 283-MST0603R0020FSMTR-ND - Tape & Reel (TR) 283-MST0603R0020FSMCT-ND - Cut Tape (CT) 283-MST0603R0020FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MST0603R0020FSM |
Description | RES 0.002 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | MST0603R0020FSM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.10900 | $61.09 |
| 25 | $5.22560 | $130.64 |
| 50 | $4.67320 | $233.66 |
| 100 | $4.20450 | $420.45 |
| 250 | $3.69048 | $922.62 |
| 500 | $3.36852 | $1,684.26 |
| 1,000 | $3.09498 | $3,094.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.97571 | $14,878.55 |
| 10,000 | $2.79636 | $27,963.60 |
| 15,000 | $2.70427 | $40,564.05 |
| 25,000 | $2.60013 | $65,003.25 |

