



MSMA2512R1500FEN | |
---|---|
DigiKey Part Number | 283-MSMA2512R1500FENTR-ND - Tape & Reel (TR) 283-MSMA2512R1500FENCT-ND - Cut Tape (CT) 283-MSMA2512R1500FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R1500FEN |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.68500 | $26.85 |
25 | $2.27600 | $56.90 |
50 | $2.02160 | $101.08 |
100 | $1.80480 | $180.48 |
250 | $1.56764 | $391.91 |
500 | $1.41870 | $709.35 |
1,000 | $1.29208 | $1,292.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14778 | $4,591.12 |
8,000 | $1.06625 | $8,530.00 |
12,000 | $1.02438 | $12,292.56 |
20,000 | $0.97702 | $19,540.40 |
28,000 | $0.94880 | $26,566.40 |
40,000 | $0.92123 | $36,849.20 |
48,000 | $0.90802 | $43,584.96 |