



MSMA2512R0500FGM | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0500FGMTR-ND - Tape & Reel (TR) 283-MSMA2512R0500FGMCT-ND - Cut Tape (CT) 283-MSMA2512R0500FGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0500FGM |
Description | RES 0.05 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.27200 | $32.72 |
| 25 | $2.78200 | $69.55 |
| 50 | $2.47460 | $123.73 |
| 100 | $2.21320 | $221.32 |
| 250 | $1.92648 | $481.62 |
| 500 | $1.74690 | $873.45 |
| 1,000 | $1.59440 | $1,594.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.42240 | $5,689.60 |
| 8,000 | $1.32418 | $10,593.44 |
| 12,000 | $1.27372 | $15,284.64 |
| 20,000 | $1.21665 | $24,333.00 |
| 28,000 | $1.18266 | $33,114.48 |
| 40,000 | $1.14944 | $45,977.60 |

