



MSMA2512R0300FGN | |
---|---|
DigiKey Part Number | 283-MSMA2512R0300FGNTR-ND - Tape & Reel (TR) 283-MSMA2512R0300FGNCT-ND - Cut Tape (CT) 283-MSMA2512R0300FGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0300FGN |
Description | RES 0.03 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.26800 | $32.68 |
25 | $2.77880 | $69.47 |
50 | $2.47160 | $123.58 |
100 | $2.21040 | $221.04 |
250 | $1.92400 | $481.00 |
500 | $1.74468 | $872.34 |
1,000 | $1.59236 | $1,592.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42059 | $5,682.36 |
8,000 | $1.32248 | $10,579.84 |
12,000 | $1.27210 | $15,265.20 |
20,000 | $1.21510 | $24,302.00 |
28,000 | $1.18115 | $33,072.20 |
40,000 | $1.14797 | $45,918.80 |
48,000 | $1.13207 | $54,339.36 |