



MSMA2512R0080FEN | |
|---|---|
DigiKey Part Number | 283-MSMA2512R0080FENTR-ND - Tape & Reel (TR) 283-MSMA2512R0080FENCT-ND - Cut Tape (CT) 283-MSMA2512R0080FENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2512R0080FEN |
Description | RES 0.008 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2512-FZ-R008ELF | Bourns Inc. | 8,781 | 118-CRF2512-FZ-R008ELFCT-ND | $0.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.23280 | $55.82 |
| 50 | $1.98300 | $99.15 |
| 100 | $1.77010 | $177.01 |
| 250 | $1.53644 | $384.11 |
| 500 | $1.39026 | $695.13 |
| 1,000 | $1.26603 | $1,266.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21434 | $4,857.36 |
| 8,000 | $1.12871 | $9,029.68 |
| 12,000 | $1.08474 | $13,016.88 |
| 20,000 | $1.03498 | $20,699.60 |
| 28,000 | $1.00534 | $28,149.52 |
| 40,000 | $0.97639 | $39,055.60 |

