



MSMA2010R0050FDN | |
|---|---|
DigiKey Part Number | 283-MSMA2010R0050FDNTR-ND - Tape & Reel (TR) 283-MSMA2010R0050FDNCT-ND - Cut Tape (CT) 283-MSMA2010R0050FDNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA2010R0050FDN |
Description | RES 0.005 OHM 1% 1.5W 2010 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRF2010-FZ-R005ELF | Bourns Inc. | 3,960 | 118-CRF2010-FZ-R005ELFCT-ND | $5.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.34600 | $33.46 |
| 25 | $2.84800 | $71.20 |
| 50 | $2.53380 | $126.69 |
| 100 | $2.26670 | $226.67 |
| 250 | $1.97380 | $493.45 |
| 500 | $1.79032 | $895.16 |
| 1,000 | $1.63443 | $1,634.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.45887 | $5,835.48 |
| 8,000 | $1.35846 | $10,867.68 |
| 12,000 | $1.30688 | $15,682.56 |
| 20,000 | $1.24856 | $24,971.20 |
| 28,000 | $1.21380 | $33,986.40 |
| 40,000 | $1.17985 | $47,194.00 |

