MSM2512-CSR-TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MSM2512-CSR-TOP
Current Sense Resistors by Eaton
Eaton CSR Current Sense Resistors Portfolio

MSMA0805R0250FSM

DigiKey Part Number
283-MSMA0805R0250FSMTR-ND - Tape & Reel (TR)
283-MSMA0805R0250FSMCT-ND - Cut Tape (CT)
283-MSMA0805R0250FSMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSMA0805R0250FSM
Description
RES 0.025 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.78200$17.82
25$1.50760$37.69
50$1.33340$66.67
100$1.18650$118.65
250$1.02540$256.35
500$0.92424$462.12
1,000$0.83818$838.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74989$3,749.45
10,000$0.69532$6,953.20
15,000$0.66729$10,009.35
25,000$0.63559$15,889.75
35,000$0.61670$21,584.50
50,000$0.59824$29,912.00
60,000$0.58939$35,363.40
120,000$0.55902$67,082.40
125,000$0.55738$69,672.50
Manufacturers Standard Package