



MSMA0805R0050FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0050FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0050FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0050FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0050FSM |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.25280 | $31.32 |
| 50 | $1.10820 | $55.41 |
| 100 | $0.98410 | $98.41 |
| 250 | $0.84844 | $212.11 |
| 500 | $0.76344 | $381.72 |
| 1,000 | $0.69102 | $691.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.59021 | $2,951.05 |
| 10,000 | $0.54592 | $5,459.20 |
| 15,000 | $0.52319 | $7,847.85 |
| 25,000 | $0.49746 | $12,436.50 |
| 35,000 | $0.48213 | $16,874.55 |
| 50,000 | $0.46716 | $23,358.00 |

