



MSMA0805R0040FSM | |
|---|---|
DigiKey Part Number | 283-MSMA0805R0040FSMTR-ND - Tape & Reel (TR) 283-MSMA0805R0040FSMCT-ND - Cut Tape (CT) 283-MSMA0805R0040FSMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSMA0805R0040FSM |
Description | RES 0.004 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.035" (0.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.91600 | $19.16 |
| 25 | $1.62120 | $40.53 |
| 50 | $1.43540 | $71.77 |
| 100 | $1.27840 | $127.84 |
| 250 | $1.10528 | $276.32 |
| 500 | $0.99694 | $498.47 |
| 1,000 | $0.90478 | $904.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.74064 | $3,703.20 |
| 10,000 | $0.69003 | $6,900.30 |

