
MPIA4020V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-MPIA4020V3-1R0-RTR-ND - Tape & Reel (TR) 283-MPIA4020V3-1R0-RCT-ND - Cut Tape (CT) 283-MPIA4020V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V3-1R0-R |
Description | FIXED IND 1UH 6.5A 24 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 6.5 A 24mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 24mOhm Max |
Series | Frequency - Self Resonant 70MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.97600 | $29.76 |
| 25 | $2.74920 | $68.73 |
| 50 | $2.59300 | $129.65 |
| 100 | $2.44430 | $244.43 |
| 250 | $2.26092 | $565.23 |
| 500 | $2.13168 | $1,065.84 |
| 1,000 | $2.00991 | $2,009.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.83120 | $5,493.60 |
| 6,000 | $1.72687 | $10,361.22 |
| 9,000 | $1.66868 | $15,018.12 |
| 15,000 | $1.59822 | $23,973.30 |
| 21,000 | $1.55349 | $32,623.29 |
| 30,000 | $1.50749 | $45,224.70 |

