


MPIA4020V2-4R7-R | |
|---|---|
DigiKey Part Number | 283-4731-2-ND - Tape & Reel (TR) 283-4731-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-4R7-R |
Description | FIXED IND 4.7UH 2.7A 118 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.7 A 118mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Frequency - Self Resonant 24MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.195" L x 0.165" W (4.95mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPIA4020V3-4R7-R | Eaton - Electronics Division | 0 | 283-MPIA4020V3-4R7-RTR-ND | $2.25856 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $11.88000 | $118.80 |
| 25 | $10.99360 | $274.84 |
| 50 | $10.36400 | $518.20 |
| 100 | $9.77130 | $977.13 |
| 250 | $9.04036 | $2,260.09 |
| 500 | $8.52454 | $4,262.27 |
| 1,000 | $8.03882 | $8,038.82 |

