


MPIA4020V2-100-R | |
---|---|
DigiKey Part Number | 283-4725-2-ND - Tape & Reel (TR) 283-4725-1-ND - Cut Tape (CT) 283-4725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPIA4020V2-100-R |
Description | FIXED IND 10UH 1.7A 281 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.7 A 281mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Molded | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 281mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.195" L x 0.165" W (4.95mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.67000 | $13.67 |
10 | $11.22000 | $112.20 |
25 | $10.38200 | $259.55 |
50 | $9.78780 | $489.39 |
100 | $9.22890 | $922.89 |
250 | $8.53824 | $2,134.56 |
500 | $8.05122 | $4,025.61 |
1,000 | $7.59237 | $7,592.37 |