4.7 µH Shielded Molded Inductor 1.55 A 262mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPIA2510V3-4R7-R

DigiKey Part Number
283-MPIA2510V3-4R7-RTR-ND - Tape & Reel (TR)
283-MPIA2510V3-4R7-RCT-ND - Cut Tape (CT)
283-MPIA2510V3-4R7-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPIA2510V3-4R7-R
Description
FIXED IND 4.7UH 1.55A 262 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 1.55 A 262mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
262mOhm Max
Mfr
Frequency - Self Resonant
30MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Molded
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1008 (2520 Metric)
Tolerance
±20%
Supplier Device Package
1008
Current Rating (Amps)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Current - Saturation (Isat)
1.8A
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.19000$31.90
100$2.62510$262.51
1,000$2.15855$2,158.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.98555$5,956.65
6,000$1.87243$11,234.58
9,000$1.80935$16,284.15
15,000$1.73297$25,994.55
21,000$1.68450$35,374.50
30,000$1.63462$49,038.60
Manufacturers Standard Package