MPI2510V2-2R2-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPI2512V2-R68-R

DigiKey Part Number
283-4814-2-ND - Tape & Reel (TR)
283-4814-1-ND - Cut Tape (CT)
283-4814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPI2512V2-R68-R
Description
FIXED IND 680NH 3.4A 35MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 nH Shielded Inductor 3.4 A 35mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
680 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.049" (1.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.41000$14.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.75691$20,270.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

33,000In Stock
Ships from WEC