
MOVS4032V300 | |
---|---|
DigiKey Part Number | 283-MOVS4032V300TR-ND - Tape & Reel (TR) 283-MOVS4032V300CT-ND - Cut Tape (CT) 283-MOVS4032V300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V300 |
Description | VARISTOR 470V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.09100 | $50.91 |
25 | $4.58520 | $114.63 |
100 | $4.02420 | $402.42 |
250 | $3.75704 | $939.26 |