



MOVS4032V275 | |
|---|---|
DigiKey Part Number | 283-MOVS4032V275TR-ND - Tape & Reel (TR) 283-MOVS4032V275CT-ND - Cut Tape (CT) 283-MOVS4032V275DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS4032V275 |
Description | VARISTOR 430V 1.2KA 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Typ) 430 V |
Manufacturer Eaton - Electronics Division | Varistor Voltage (Max) 473 V |
Series | Current - Surge 1.2 kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 275 V | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 370 V | Package / Case 2-SMD, No Lead |
Varistor Voltage (Min) 387 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72660M0271K072 | TDK | 17,779 | 495-2390-1-ND | $6.66000 | Similar |
| DV275K4032R2 | Bourns Inc. | 2,599 | 118-DV275K4032R2CT-ND | $9.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.69400 | $46.94 |
| 25 | $4.21920 | $105.48 |
| 100 | $3.69800 | $369.80 |
| 250 | $3.44876 | $862.19 |

