MOVS4032V180 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 35
Unit Price: $7.61000
Datasheet

Similar


Bourns Inc.
In Stock: 5,998
Unit Price: $6.86000
Datasheet
Eaton MOVS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Eaton MOVS Series
MOVS Surface Mount Metal Oxide Varistors
Eaton Surface Mount Circuit Protection Devices

MOVS4032V180

DigiKey Part Number
283-MOVS4032V180TR-ND - Tape & Reel (TR)
283-MOVS4032V180CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOVS4032V180
Description
VARISTOR 283V 1.2KA 2SMD NO LEAD
Customer Reference
Detailed Description
283 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Maximum AC Volts
180 V
Maximum DC Volts
230 V
Varistor Voltage (Min)
255 V
Varistor Voltage (Typ)
283 V
Varistor Voltage (Max)
311 V
Current - Surge
1.2 kA
Energy
-
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes