



MOVS2825V195 | |
|---|---|
DigiKey Part Number | 283-MOVS2825V195TR-ND - Tape & Reel (TR) 283-MOVS2825V195CT-ND - Cut Tape (CT) 283-MOVS2825V195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MOVS2825V195 |
Description | VARISTOR 300V 400A 2SMD NO LEAD |
Customer Reference | |
Detailed Description | 300 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Maximum AC Volts | 195 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 400 A | |
Energy | - | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.41000 | $4.41 |
| 10 | $3.12500 | $31.25 |
| 25 | $2.79040 | $69.76 |
| 100 | $2.42720 | $242.72 |
| 250 | $2.25336 | $563.34 |
| 500 | $2.14878 | $1,074.39 |

