
MOVHE20V510Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V510Y |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 460J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $7.12000 | $71.20 |
| 25 | $6.43560 | $160.89 |
| 100 | $5.68600 | $568.60 |
| 300 | $5.26670 | $1,580.01 |
| 500 | $5.11180 | $2,555.90 |
| 1,000 | $4.93397 | $4,933.97 |
| 2,500 | $4.74621 | $11,865.52 |
| 5,000 | $4.63306 | $23,165.30 |

