
MOVHE20V190Y | |
|---|---|
DigiKey Part Number | 283-MOVHE20V190Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V190Y |
Description | VARISTOR 300V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 190 V | |
Maximum DC Volts | 250 V | |
Varistor Voltage (Min) | 270 V | |
Varistor Voltage (Typ) | 300 V | |
Varistor Voltage (Max) | 330 V | |
Current - Surge | 10 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.91600 | $49.16 |
| 25 | $4.42320 | $110.58 |
| 200 | $3.67830 | $735.66 |
| 400 | $3.51203 | $1,404.81 |
| 600 | $3.42863 | $2,057.18 |
| 1,000 | $3.33628 | $3,336.28 |
| 2,600 | $3.19541 | $8,308.07 |
| 5,000 | $3.11861 | $15,593.05 |

