
MOVHE20V130Y | |
---|---|
DigiKey Part Number | 283-MOVHE20V130Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE20V130Y |
Description | VARISTOR 200V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 10 kA | |
Energy | 140J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.91000 | $6.91 |
10 | $4.92300 | $49.23 |
25 | $4.42880 | $110.72 |
200 | $3.68300 | $736.60 |
400 | $3.51650 | $1,406.60 |
600 | $3.43302 | $2,059.81 |
1,000 | $3.34055 | $3,340.55 |
2,600 | $3.19949 | $8,318.67 |
5,000 | $3.12260 | $15,613.00 |