
MOVHE14V625Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V625Y |
Description | VARISTOR 1KV 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6 kA | |
Energy | 280J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.48900 | $44.89 |
| 25 | $4.02840 | $100.71 |
| 100 | $3.52870 | $352.87 |
| 400 | $3.18870 | $1,275.48 |
| 800 | $3.06230 | $2,449.84 |
| 1,200 | $2.99907 | $3,598.88 |
| 2,800 | $2.88798 | $8,086.34 |
| 5,200 | $2.82200 | $14,674.40 |

