
MOVHE14V130Y | |
|---|---|
DigiKey Part Number | 283-MOVHE14V130Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE14V130Y |
Description | VARISTOR 200V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 180 V | |
Varistor Voltage (Typ) | 200 V | |
Varistor Voltage (Max) | 220 V | |
Current - Surge | 6 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.56500 | $25.65 |
| 25 | $2.28880 | $57.22 |
| 100 | $1.98220 | $198.22 |
| 250 | $1.83604 | $459.01 |
| 500 | $1.74772 | $873.86 |
| 1,000 | $1.67513 | $1,675.13 |
| 2,500 | $1.59846 | $3,996.15 |
| 5,000 | $1.55225 | $7,761.25 |

