
MOVHE10V510Y | |
|---|---|
DigiKey Part Number | 283-MOVHE10V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V510Y |
Description | VARISTOR 820V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 3.5 kA |
Series | Energy 110J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.41700 | $24.17 |
| 25 | $2.15720 | $53.93 |
| 100 | $1.86550 | $186.55 |
| 250 | $1.72652 | $431.63 |
| 800 | $1.59456 | $1,275.65 |
| 1,600 | $1.53408 | $2,454.53 |
| 3,200 | $1.48437 | $4,749.98 |
| 5,600 | $1.45073 | $8,124.09 |

