
MOVHE10V175Y | |
---|---|
DigiKey Part Number | 283-MOVHE10V175Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE10V175Y |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 3.5 kA | |
Energy | 49J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 370 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.39100 | $13.91 |
25 | $1.22480 | $30.62 |
100 | $1.04790 | $104.79 |
250 | $0.96348 | $240.87 |
500 | $0.91260 | $456.30 |
1,000 | $0.87045 | $870.45 |
3,000 | $0.81854 | $2,455.62 |
5,000 | $0.79931 | $3,996.55 |