MOVHE07V130Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE07V420Y

DigiKey Part Number
283-MOVHE07V420Y-ND
Manufacturer
Manufacturer Product Number
MOVHE07V420Y
Description
VARISTOR 680V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
1.75 kA
Energy
60J
Number of Circuits
1
Capacitance @ Frequency
75 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.10800$11.08
25$0.97880$24.47
100$0.83180$83.18
250$0.76232$190.58
500$0.72060$360.30
1,600$0.66627$1,066.03
3,200$0.64143$2,052.58
6,400$0.62100$3,974.40
Manufacturers Standard Package