
MOVHE07V275Y | |
|---|---|
DigiKey Part Number | 283-MOVHE07V275Y-ND |
Manufacturer | |
Manufacturer Product Number | MOVHE07V275Y |
Description | VARISTOR 430V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.75 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 115 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.78280 | $19.57 |
| 100 | $0.66180 | $66.18 |
| 250 | $0.60476 | $151.19 |
| 500 | $0.57058 | $285.29 |
| 2,000 | $0.51903 | $1,038.06 |
| 4,000 | $0.49985 | $1,999.40 |
| 6,000 | $0.49024 | $2,941.44 |

