MOVHE07V130Y-AP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOVHE07V230Y

DigiKey Part Number
283-MOVHE07V230Y-ND
Manufacturer
Manufacturer Product Number
MOVHE07V230Y
Description
VARISTOR 360V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
360 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bag
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
1.75 kA
Energy
32J
Number of Circuits
1
Capacitance @ Frequency
140 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
Disc 7mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.88700$8.87
25$0.78160$19.54
100$0.66100$66.10
250$0.60400$151.00
500$0.56984$284.92
2,000$0.51836$1,036.72
4,000$0.49921$1,996.84
6,000$0.48961$2,937.66
Manufacturers Standard Package