



MOVGT14V300K | |
|---|---|
DigiKey Part Number | 283-MOVGT14V300K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT14V300K |
Description | TVS DEVICE GDT/MOV DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Disc 14mm |
Part Status Active | Supplier Device Package Disc 14mm |
Technology GDT, MOV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.67300 | $56.73 |
| 25 | $5.11040 | $127.76 |
| 100 | $4.49550 | $449.55 |
| 250 | $4.20184 | $1,050.46 |
| 500 | $4.02492 | $2,012.46 |
| 1,000 | $3.87915 | $3,879.15 |
| 2,500 | $3.72533 | $9,313.33 |
| 5,000 | $3.63255 | $18,162.75 |

