GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
What is MOVGT Hybrid Overvoltage Protection Device?
Eaton MOVGT Hybrid MOV and GDT Overvoltage Protection Device

MOVGT14V135K

DigiKey Part Number
283-MOVGT14V135K-ND
Manufacturer
Manufacturer Product Number
MOVGT14V135K
Description
TVS DEVICE GDT/MOV DISC 14MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
GDT, MOV TVS Device 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Voltage - Clamping
-
Technology
GDT, MOV
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Disc 14mm
Supplier Device Package
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 882
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.62900$46.29
25$4.16000$104.00
100$3.64380$364.38
300$3.35657$1,006.97
600$3.21583$1,929.50
1,200$3.09998$3,719.98
2,700$2.99016$8,073.43
5,100$2.91994$14,891.69
Manufacturers Standard Package