



MOVGT10V310K | |
---|---|
DigiKey Part Number | 283-MOVGT10V310K-ND |
Manufacturer | |
Manufacturer Product Number | MOVGT10V310K |
Description | TVS DEVICE GDT/MOV DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | GDT, MOV TVS Device 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Supplier Device Package | Disc 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $3.70070 | $1,480.28 |