
MOV20V625Y | |
|---|---|
DigiKey Part Number | 283-MOV20V625Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV20V625Y |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 625 V | |
Maximum DC Volts | 825 V | |
Varistor Voltage (Min) | 900 V | |
Varistor Voltage (Typ) | 1 kV | |
Varistor Voltage (Max) | 1.1 kV | |
Current - Surge | 6.5 kA | |
Energy | 342J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.91100 | $59.11 |
| 25 | $5.32760 | $133.19 |
| 100 | $4.69040 | $469.04 |
| 300 | $4.33437 | $1,300.31 |
| 500 | $4.20250 | $2,101.25 |
| 1,000 | $4.05139 | $4,051.39 |
| 2,500 | $3.89189 | $9,729.73 |
| 5,000 | $3.79577 | $18,978.85 |

