
MOV14V510Y | |
|---|---|
DigiKey Part Number | 283-MOV14V510Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V510Y |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 4.5 kA | |
Energy | 157J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.98400 | $29.84 |
| 25 | $2.66720 | $66.68 |
| 100 | $2.31600 | $231.60 |
| 400 | $2.07860 | $831.44 |
| 800 | $1.99023 | $1,592.18 |
| 1,200 | $1.94603 | $2,335.24 |
| 2,800 | $1.86839 | $5,231.49 |
| 5,200 | $1.82228 | $9,475.86 |

