
MOV14V320Y | |
|---|---|
DigiKey Part Number | 283-MOV14V320Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V320Y |
Description | VARISTOR 510V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 320 V | |
Maximum DC Volts | 415 V | |
Varistor Voltage (Min) | 459 V | |
Varistor Voltage (Typ) | 510 V | |
Varistor Voltage (Max) | 561 V | |
Current - Surge | 4.5 kA | |
Energy | 121J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 390 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.82200 | $45.55 |
| 100 | $1.57110 | $157.11 |
| 250 | $1.45124 | $362.81 |
| 500 | $1.37890 | $689.45 |
| 1,000 | $1.31939 | $1,319.39 |
| 2,500 | $1.25651 | $3,141.28 |
| 5,000 | $1.21864 | $6,093.20 |

