
MOV14V250Y | |
|---|---|
DigiKey Part Number | 283-MOV14V250Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V250Y |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 4.5 kA | |
Energy | 100J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75600 | $43.90 |
| 100 | $1.51190 | $151.19 |
| 250 | $1.39568 | $348.92 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26825 | $1,268.25 |
| 2,500 | $1.20748 | $3,018.70 |
| 5,000 | $1.17082 | $5,854.10 |

