
MOV14V175Y | |
|---|---|
DigiKey Part Number | 283-MOV14V175Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV14V175Y |
Description | VARISTOR 270V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.72000 | $43.00 |
| 100 | $1.48230 | $148.23 |
| 250 | $1.36804 | $342.01 |
| 500 | $1.29932 | $649.66 |
| 1,000 | $1.24268 | $1,242.68 |
| 2,500 | $1.18291 | $2,957.27 |
| 5,000 | $1.14690 | $5,734.50 |

