Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV10V510Y-AP | |
|---|---|
DigiKey Part Number | 283-MOV10V510Y-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MOV10V510Y-AP |
Description | VARISTOR 820V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 85J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV10V510Y | Eaton - Electronics Division | 775 | 283-MOV10V510Y-ND | $2.80000 | Parametric Equivalent |
| 821KH10 | YAGEO | 0 | 13-821KH10-ND | $0.89779 | Parametric Equivalent |
| 821KH10-F | YAGEO | 0 | 13-821KH10-F-ND | $0.94259 | Parametric Equivalent |
| 821KH10-FTB | YAGEO | 0 | 13-821KH10-FTB-ND | $1.13128 | Parametric Equivalent |
| 821KH10-FTR | YAGEO | 0 | 13-821KH10-FTR-ND | $1.13128 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.28617 | $1,286.17 |



