
MOV10V385Y | |
|---|---|
DigiKey Part Number | 283-MOV10V385Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V385Y |
Description | VARISTOR 620V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 620 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 2.5 kA | |
Energy | 72J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.34800 | $13.48 |
| 25 | $1.19040 | $29.76 |
| 100 | $1.01700 | $101.70 |
| 250 | $0.93396 | $233.49 |
| 500 | $0.88430 | $442.15 |
| 1,000 | $0.84344 | $843.44 |
| 3,000 | $0.79283 | $2,378.49 |
| 5,000 | $0.77412 | $3,870.60 |

