
MOV10V350Y | |
|---|---|
DigiKey Part Number | 283-MOV10V350Y-ND |
Manufacturer | |
Manufacturer Product Number | MOV10V350Y |
Description | VARISTOR 560V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 616 V |
Manufacturer Eaton - Electronics Division | Current - Surge 2.5 kA |
Series | Energy 70J |
Packaging Bag | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.11800 | $27.95 |
| 100 | $0.95530 | $95.53 |
| 250 | $0.87740 | $219.35 |
| 500 | $0.83020 | $415.10 |
| 1,000 | $0.79140 | $791.40 |
| 3,000 | $0.74344 | $2,230.32 |
| 5,000 | $0.72571 | $3,628.55 |

